-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Power Transistor, PNP, 15 A, 260 V, 200 Watt, TO-3PBL (TO-264), 25-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MJL1302AGOS-ND
|
DigiKey | TRANS PNP 260V 15A TO264 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1132 In Stock |
|
$2.1981 / $4.5200 | Buy Now |
DISTI #
MJL1302AG
|
Avnet Americas | Trans GP BJT PNP 200V 15A 3-Pin(3+Tab) TO-3BPL Rail - Rail/Tube (Alt: MJL1302AG) RoHS: Compliant Min Qty: 234 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1000 Partner Stock |
|
$2.6536 / $3.1672 | Buy Now |
DISTI #
MJL1302AG
|
Avnet Americas | Trans GP BJT PNP 200V 15A 3-Pin(3+Tab) TO-3BPL Rail - Rail/Tube (Alt: MJL1302AG) RoHS: Compliant Min Qty: 300 Package Multiple: 25 Lead time: 13 Weeks, 0 Days Container: Tube | 1000 Factory Stock |
|
$2.0920 / $2.4969 | Buy Now |
DISTI #
26K4489
|
Avnet Americas | Trans GP BJT PNP 200V 15A 3-Pin(3+Tab) TO-3BPL Rail - Bulk (Alt: 26K4489) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 317 Partner Stock |
|
RFQ | |
DISTI #
863-MJL1302AG
|
Mouser Electronics | Bipolar Transistors - BJT 15A 230V 200W PNP RoHS: Compliant | 2827 |
|
$2.2500 / $4.7500 | Buy Now |
|
Future Electronics | MJL Series 260 V 15 A PNP Complementary Power Transistor - TO-264 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$2.2900 / $2.6400 | Buy Now |
DISTI #
MJL1302AG
|
Avnet Americas | Trans GP BJT PNP 200V 15A 3-Pin(3+Tab) TO-3BPL Rail - Rail/Tube (Alt: MJL1302AG) RoHS: Compliant Min Qty: 300 Package Multiple: 25 Lead time: 13 Weeks, 0 Days Container: Tube | 1000 Factory Stock |
|
$2.0920 / $2.4969 | Buy Now |
DISTI #
MJL1302AG
|
Avnet Americas | Trans GP BJT PNP 200V 15A 3-Pin(3+Tab) TO-3BPL Rail - Rail/Tube (Alt: MJL1302AG) RoHS: Compliant Min Qty: 234 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1000 Partner Stock |
|
$2.6536 / $3.1672 | Buy Now |
DISTI #
26K4489
|
Avnet Americas | Trans GP BJT PNP 200V 15A 3-Pin(3+Tab) TO-3BPL Rail - Bulk (Alt: 26K4489) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 317 Partner Stock |
|
RFQ | |
DISTI #
MJL1302AG
|
TME | Transistor: PNP, bipolar, 260V, 15A, 200W, TO264 Min Qty: 1 | 0 |
|
$3.2100 / $4.4900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJL1302AG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJL1302AG
onsemi
Bipolar Power Transistor, PNP, 15 A, 260 V, 200 Watt, TO-3PBL (TO-264), 25-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-3PBL (TO-264) | |
Package Description | TO-3PBL, TO-264, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 50 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 260 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 45 | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
This table gives cross-reference parts and alternative options found for MJL1302AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJL1302AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJL1302A | 15A, 200V, PNP, Si, POWER TRANSISTOR, TO-264AA, CASE 340G-02, 3 PIN | Motorola Mobility LLC | MJL1302AG vs MJL1302A |
MJL1302A | Bipolar Power Transistor, PNP, 15 A, 260 V, 200 Watt, TO-3PBL (TO-264), 25-TUBE | onsemi | MJL1302AG vs MJL1302A |