Part Details for MJS-2234 by Aleph America Corporation
Overview of MJS-2234 by Aleph America Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJS-2234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Proximity Sensor NO 150VDC 6-Pin SMD |
116 In Stock |
|
$1.8200 / $8.2800 | Buy Now |
|
Master Electronics | Proximity Sensor NO 150VDC 6-Pin SMD |
116 In Stock |
|
$1.8200 / $8.2800 | Buy Now |