Part Details for MJSB-26PS6 by ITT Interconnect Solutions
Overview of MJSB-26PS6 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJSB-26PS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P4809
|
Newark | Micros |Itt Cannon MJSB-26PS6 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.3500 / $204.2800 | Buy Now |
DISTI #
MJSB-26PS6-ND
|
DigiKey | CONN RCPT 26P SOLDER 26AWG GOLD Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$192.4750 | Buy Now |
DISTI #
MJSB-26PS6
|
Avnet Americas | MJSB-26PS6 - Bulk (Alt: MJSB-26PS6) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$104.9125 / $253.6350 | Buy Now |
DISTI #
965-MJSB-26PS6
|
Mouser Electronics | D-Sub Standard Connectors | 0 |
|
$185.5400 / $192.4400 | Order Now |
DISTI #
ITTMJSB-26PS6
|
Heilind Electronics | MJSB-26PS6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$159.5500 / $297.0500 | Buy Now |
DISTI #
ITTMJSB-26PS6
|
Interstate Connecting Components | MJSB-26PS6 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$159.5500 / $297.0500 | Buy Now |