Part Details for MJSB-26SH001 by ITT Interconnect Solutions
Overview of MJSB-26SH001 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MJSB-26SH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P4810
|
Newark | Micros |Itt Cannon MJSB-26SH001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.2400 / $179.5200 | Buy Now |
DISTI #
MJSB-26SH001-ND
|
DigiKey | MICRO Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.1420 | Buy Now |
DISTI #
MJSB-26SH001
|
Avnet Americas | Cable Assembly Harness 0.457m 26AWG 26 POS Rectangular SKT - Bulk (Alt: MJSB-26SH001) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$92.1500 / $222.8880 | Buy Now |
DISTI #
965-MJSB-26SH001
|
Mouser Electronics | D-Sub Standard Connectors | 0 |
|
$158.6600 / $174.8500 | Order Now |
DISTI #
ITTMJSB-26SH001
|
Heilind Electronics | MJSB-26SH001 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$140.2100 / $261.0400 | Buy Now |
DISTI #
MJSB-26SH001
|
Avnet Americas | Cable Assembly Harness 0.457m 26AWG 26 POS Rectangular SKT - Bulk (Alt: MJSB-26SH001) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$92.1500 / $222.8880 | Buy Now |
DISTI #
ITTMJSB-26SH001
|
Interstate Connecting Components | MJSB-26SH001 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$140.2100 / $261.0400 | Buy Now |
Part Details for MJSB-26SH001
MJSB-26SH001 CAD Models
MJSB-26SH001 Part Data Attributes:
|
MJSB-26SH001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MJSB-26SH001
ITT Interconnect Solutions
Board Connector, 26 Contact(s), 3 Row(s), Female, 0.05 inch Pitch, Solder Terminal, #1-64, Red Insulator, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.19 inch | |
Body Depth | 0.332 inch | |
Body Length | 0.778 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.055 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #1-64 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 50u inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |