Part Details for MJSB-26SH004 by ITT Interconnect Solutions
Overview of MJSB-26SH004 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJSB-26SH004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P4812
|
Newark | Micros |Itt Cannon MJSB-26SH004 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.4600 / $261.5400 | Buy Now |
DISTI #
MJSB-26SH004-ND
|
DigiKey | MICRO Min Qty: 10 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$246.4270 | Buy Now |
DISTI #
MJSB-26SH004
|
Avnet Americas | Cable Assembly Harness 0.6m 26AWG 26 POS Wire to Board SKT - Bulk (Alt: MJSB-26SH004) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$119.8875 / $289.9320 | Buy Now |
DISTI #
965-MJSB-26SH004
|
Mouser Electronics | D-Sub Standard Connectors | 0 |
|
$237.5500 / $246.3900 | Order Now |
DISTI #
ITTMJSB-26SH004
|
Heilind Electronics | MJSB-26SH004 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$204.2700 / $380.3100 | Buy Now |
DISTI #
ITTMJSB-26SH004
|
Interstate Connecting Components | MJSB-26SH004 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$204.2700 / $380.3100 | Buy Now |
Part Details for MJSB-26SH004
MJSB-26SH004 CAD Models
MJSB-26SH004 Part Data Attributes:
|
MJSB-26SH004
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MJSB-26SH004
ITT Interconnect Solutions
Board Connector, 26 Contact(s), 3 Row(s), Female, 0.05 inch Pitch, Wire Terminal, #1-64, Green Insulator, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.69 inch | |
Body Depth | 0.332 inch | |
Body Length | 0.778 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.055 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #1-64 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 50u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Terminal Length | 24 inch | |
Termination Type | WIRE | |
Total Number of Contacts | 26 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MJSB-26SH004
This table gives cross-reference parts and alternative options found for MJSB-26SH004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJSB-26SH004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJSB-26SH041 | Board Connector, 26 Contact(s), 3 Row(s), Female, 0.05 inch Pitch, Wire Terminal, #1-64, Green Insulator, Receptacle | ITT Interconnect Solutions | MJSB-26SH004 vs MJSB-26SH041 |
MJSB-26SH025 | Board Connector, 26 Contact(s), 3 Row(s), Female, 0.05 inch Pitch, Wire Terminal, #1-64, Green Insulator, Receptacle | ITT Interconnect Solutions | MJSB-26SH004 vs MJSB-26SH025 |
MJSB-26SH020 | Board Connector, 26 Contact(s), 3 Row(s), Female, 0.05 inch Pitch, Wire Terminal, #1-64, Green Insulator, Receptacle | ITT Interconnect Solutions | MJSB-26SH004 vs MJSB-26SH020 |
MJSB-26SH011 | Board Connector, 26 Contact(s), 3 Row(s), Female, 0.05 inch Pitch, Wire Terminal, #1-64, Green Insulator, Receptacle | ITT Interconnect Solutions | MJSB-26SH004 vs MJSB-26SH011 |
MJSB-26SH026 | Board Connector, 26 Contact(s), 3 Row(s), Female, 0.05 inch Pitch, Wire Terminal, #1-64, Green Insulator, Receptacle | ITT Interconnect Solutions | MJSB-26SH004 vs MJSB-26SH026 |
MJSB-26SH019 | Board Connector, 26 Contact(s), 3 Row(s), Female, 0.05 inch Pitch, Wire Terminal, #1-64, Green Insulator, Receptacle | ITT Interconnect Solutions | MJSB-26SH004 vs MJSB-26SH019 |
MJSB-26SH048 | Board Connector, 26 Contact(s), 3 Row(s), Female, 0.05 inch Pitch, Wire Terminal, #1-64, Green Insulator, Receptacle | ITT Interconnect Solutions | MJSB-26SH004 vs MJSB-26SH048 |
MJSB-26SH005 | Board Connector, 26 Contact(s), 3 Row(s), Female, 0.05 inch Pitch, Wire Terminal, #1-64, Green Insulator, Receptacle | ITT Interconnect Solutions | MJSB-26SH004 vs MJSB-26SH005 |
MJSB-26SH029 | Board Connector, 26 Contact(s), 3 Row(s), Female, 0.05 inch Pitch, Wire Terminal, #1-64, Green Insulator, Receptacle | ITT Interconnect Solutions | MJSB-26SH004 vs MJSB-26SH029 |
MJSB-26SH009 | Board Connector, 26 Contact(s), 3 Row(s), Female, 0.05 inch Pitch, Wire Terminal, #1-64, Green Insulator, Receptacle | ITT Interconnect Solutions | MJSB-26SH004 vs MJSB-26SH009 |