Part Details for MJSR-16PL1 by ITT Interconnect Solutions
Overview of MJSR-16PL1 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MJSR-16PL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P4869
|
Newark | Micros |Itt Cannon MJSR-16PL1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.5800 / $141.8100 | Buy Now |
DISTI #
MJSR-16PL1-ND
|
DigiKey | CONN RCPT 16P SOLDER 25AWG GOLD Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.5380 | Buy Now |
DISTI #
MJSR-16PL1
|
Avnet Americas | Conn Unshrouded Header PL 16 POS 2.54mm Solder ST Cable Mount - Bulk (Alt: MJSR-16PL1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$72.8000 / $176.0645 | Buy Now |
DISTI #
965-MJSR-16PL1
|
Mouser Electronics | D-Sub Standard Connectors | 0 |
|
$139.3600 / $149.9400 | Order Now |
DISTI #
ITTMJSR-16PL1
|
Heilind Electronics | MJSR-16PL1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$122.4100 / $158.6200 | Buy Now |
DISTI #
ITTMJSR-16PL1
|
Interstate Connecting Components | MJSR-16PL1 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$122.4100 / $158.6200 | Buy Now |
Part Details for MJSR-16PL1
MJSR-16PL1 CAD Models
MJSR-16PL1 Part Data Attributes
|
MJSR-16PL1
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MJSR-16PL1
ITT Interconnect Solutions
Board Connector, 16 Contact(s), 3 Row(s), Male, 0.08 inch Pitch, Solder Terminal, #1-64, Black Insulator, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | POLARIZED, SHROUDED | |
Body Breadth | 0.285 inch | |
Body Depth | 0.345 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.08 inch | |
Mating Contact Row Spacing | 0.065 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #1-64 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 50u inch | |
Terminal Length | 0.09 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |