Part Details for MJW0302AT4TL by SPS Technologies
Overview of MJW0302AT4TL by SPS Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJW0302AT4TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 250V 150W 751A5V 15A PNP TO-3PN Bipolar (BJT) ROHS | 30 |
|
$0.7649 / $1.2926 | Buy Now |