Part Details for MJW16206 by onsemi
Overview of MJW16206 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Motor control systems
Price & Stock for MJW16206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Trans GP BJT NPN 500V 12A 3-Pin(3+Tab) TO-247AE RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7717 |
|
$2.6500 / $3.1200 | Buy Now |
|
Velocity Electronics | Our Stock | 124 |
|
RFQ | |
DISTI #
4183129
|
Farnell | TRANSISTOR, NPN TO-247 RoHS: Compliant Min Qty: 117 Lead time: 3 Weeks, 1 Days Container: Each | 7717 |
|
$4.1462 | Buy Now |
Part Details for MJW16206
MJW16206 CAD Models
MJW16206 Part Data Attributes
|
MJW16206
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJW16206
onsemi
12A, 500V, NPN, Si, POWER TRANSISTOR, TO-247AE, CASE 340K-01, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247AE | |
Package Description | CASE 340K-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 340K-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 500 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 3 | |
JEDEC-95 Code | TO-247AE | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for MJW16206
This table gives cross-reference parts and alternative options found for MJW16206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJW16206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJW16206 | 12A, 500V, NPN, Si, POWER TRANSISTOR, TO-247AE, CASE 340K-01, 3 PIN | Rochester Electronics LLC | MJW16206 vs MJW16206 |
MJW16206 | 12A, 500V, NPN, Si, POWER TRANSISTOR, TO-247AE | Motorola Mobility LLC | MJW16206 vs MJW16206 |