-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage, Planar NPN Bipolar Power Transistor, TO-247, 30-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7006
|
Newark | Transistor, Bipol, Npn, 450V, To-247-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:450V, Transition Frequency Ft:13Mhz, Power Dissipation Pd:250W, Dc Collector Current:30A, Dc Current Gain Hfe:4Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MJW18020G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$5.5800 / $7.8600 | Buy Now |
DISTI #
MJW18020GOS-ND
|
DigiKey | TRANS NPN 450V 30A TO247-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
288 In Stock |
|
$3.6413 / $6.8500 | Buy Now |
DISTI #
MJW18020G
|
Avnet Americas | Trans GP BJT NPN 1KV 30A 3-Pin(3+Tab) TO-247 Rail - Rail/Tube (Alt: MJW18020G) RoHS: Compliant Min Qty: 180 Package Multiple: 30 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.5340 / $4.2180 | Buy Now |
DISTI #
863-MJW18020G
|
Mouser Electronics | Bipolar Transistors - BJT 30A 450V 250W NPN RoHS: Compliant | 4387 |
|
$4.0800 / $6.8500 | Buy Now |
DISTI #
70466688
|
RS | ON Semi MJW18020G NPN High Voltage Bipolar Transistor, 30 A, 450 V, 3-Pin TO-247 | ON Semiconductor MJW18020G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9000 / $6.9400 | RFQ |
|
Future Electronics | MJW18020 Series 450 V 30 A 250 W NPN Silicon Power Transistor - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 30 Container: Tube | 0Tube |
|
$3.7000 / $4.0500 | Buy Now |
|
Future Electronics | MJW18020 Series 450 V 30 A 250 W NPN Silicon Power Transistor - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 30 Container: Tube | 0Tube |
|
$3.8000 / $4.1600 | Buy Now |
|
Future Electronics | MJW18020 Series 450 V 30 A 250 W NPN Silicon Power Transistor - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2 Container: Tube | 0Tube |
|
$3.7000 / $4.2800 | Buy Now |
DISTI #
MJW18020G
|
Avnet Americas | Trans GP BJT NPN 1KV 30A 3-Pin(3+Tab) TO-247 Rail - Rail/Tube (Alt: MJW18020G) RoHS: Compliant Min Qty: 180 Package Multiple: 30 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.5340 / $4.2180 | Buy Now |
DISTI #
MJW18020G
|
TME | Transistor: NPN, bipolar, 450V, 30A, 250W, TO247-3 Min Qty: 1 | 0 |
|
$5.7400 / $8.0300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJW18020G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJW18020G
onsemi
High Voltage, Planar NPN Bipolar Power Transistor, TO-247, 30-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 | |
Package Description | LEAD FREE, CASE 340L-02, TO-247, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340L-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5.5 | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 180 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 13 MHz |
This table gives cross-reference parts and alternative options found for MJW18020G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJW18020G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUF420AI | 30A, 450V, NPN, Si, POWER TRANSISTOR | STMicroelectronics | MJW18020G vs BUF420AI |
BUF420A | 30A, 450V, NPN, Si, POWER TRANSISTOR, TO-218, TO-218, 3 PIN | STMicroelectronics | MJW18020G vs BUF420A |