Part Details for MJW21191 by New Jersey Semiconductor Products Inc
Overview of MJW21191 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJW21191
MJW21191 CAD Models
MJW21191 Part Data Attributes
|
MJW21191
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
MJW21191
New Jersey Semiconductor Products Inc
Trans GP BJT PNP 150V 8A 3-Pin(3+Tab) TO-247 Rail
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |