Part Details for MJW21191G by onsemi
Overview of MJW21191G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJW21191G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6226
|
Newark | Mjw21191G, Single Bipolar Transistors |Onsemi MJW21191G RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8280 / $1.2700 | Buy Now |
DISTI #
MJW21191G
|
Avnet Americas | Trans GP BJT PNP 150V 8A 3-Pin(3+Tab) TO-247 Rail - Rail/Tube (Alt: MJW21191G) RoHS: Compliant Min Qty: 396 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 3962 Partner Stock |
|
$0.7836 / $0.9352 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 8A, 150V, PNP, TO-247AE, 3 Pin ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3962 |
|
$0.7833 / $0.9215 | Buy Now |
Part Details for MJW21191G
MJW21191G CAD Models
MJW21191G Part Data Attributes
|
MJW21191G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJW21191G
onsemi
PNP Audio Bipolar Power Transistor, TO-247, 30-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 | |
Package Description | LEAD FREE, PLASTIC, TO-247, CASE 340L-02, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340L-02 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-247AE | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |