Part Details for MJW21195G by Rochester Electronics LLC
Overview of MJW21195G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJW21195G
MJW21195G CAD Models
MJW21195G Part Data Attributes
|
MJW21195G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MJW21195G
Rochester Electronics LLC
16A, 250V, PNP, Si, POWER TRANSISTOR, TO-247AD, LEAD FREE, CASE 340L-02, TO-247, 3 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-247AD | |
Package Description | LEAD FREE, CASE 340L-02, TO-247, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 340L-02 | |
Reach Compliance Code | unknown | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 16 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 8 | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for MJW21195G
This table gives cross-reference parts and alternative options found for MJW21195G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJW21195G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJW21195 | 16A, 250V, PNP, Si, POWER TRANSISTOR, TO-247AD, CASE 340L-02, TO-247, 3 PIN | Rochester Electronics LLC | MJW21195G vs MJW21195 |
MJW21195 | Bipolar Transistor, PNP, 250 V, 16 A, TO-247, 30-TUBE | onsemi | MJW21195G vs MJW21195 |