There are no models available for this part yet.
Overview of MJW21196G by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MJW21196G by Rochester Electronics LLC
Part Data Attributes for MJW21196G by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
TO-247AD
|
Package Description
|
LEAD FREE, CASE 340L-02, TO-247, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE 340L-02
|
Reach Compliance Code
|
unknown
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
16 A
|
Collector-Emitter Voltage-Max
|
250 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
8
|
JEDEC-95 Code
|
TO-247AD
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
COMMERCIAL
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
4 MHz
|
Alternate Parts for MJW21196G
This table gives cross-reference parts and alternative options found for MJW21196G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJW21196G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJW21196G | Bipolar Transistor, NPN, 250 V, 16 A, TO-247, 30-TUBE | onsemi | MJW21196G vs MJW21196G |
Related Parts for MJW21196G
-
MJW21195GPower Bipolar Transistors
-
MBT35200MT1GSmall Signal Bipolar Transistors
-
IRF2907ZSTRLPBFPower Field-Effect Transistors
-
40HF160Rectifier Diodes
-
T491B225K025ATFixed Capacitors
-
MK20DX256VLK7RMicrocontrollers
-
ZVP2106ASmall Signal Field-Effect Transistors
-
RG2012N-821-W-T1Fixed Resistors
-
UC2846NSwitching Regulator or Controllers