There are no models available for this part yet.
Overview of MK-161-220V by Yamato Material Co., Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMUX9616PTR | Texas Instruments | 220V, high-voltage 1:1 16-channel switch with latch-up immunity 48-LQFP -40 to 85 | |
95157-220VLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for MK-161-220V by Yamato Material Co., Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38441.1
|
TestEquity LLC | Yamato MK-161-220V Compact Shaker Rotary, Elliptical & Reciprocate 20-200rpm 220V, MK Series | 0 |
|
$2,590.0000 | Buy Now |