Part Details for MK02/6-1 by Standex-Meder Electronics
Overview of MK02/6-1 by Standex-Meder Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK02002ISQ/NOPB | Texas Instruments | Precision Clock Distributor with Integrated PLL 48-WQFN -40 to 85 | |
LMK02000ISQ/NOPB | Texas Instruments | Precision Clock Distributor with Integrated PLL 48-WQFN -40 to 85 | |
LMK02002ISQX/NOPB | Texas Instruments | Precision Clock Distributor with Integrated PLL 48-WQFN -40 to 85 |
Price & Stock for MK02/6-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1161-ND
|
DigiKey | SWITCH REED SPST-NO 500MA 170V Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.5446 | Buy Now |
DISTI #
876-MK0261
|
Mouser Electronics | Proximity Sensors Mtl Dt Reed Sens PCB Top Actn 24mm Len RoHS: Compliant | 0 |
|
$26.4900 | Order Now |
DISTI #
STXMK02/6-1
|
Heilind Electronics | METAL DETECTION REED SENSOR, T REED SENSOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Metal Detection Reed Sensor, Through Hole PCB Mount, Top Actuation, 24mm Length RoHS: Compliant | 0 |
|
$23.0000 / $32.6700 | Buy Now |
Part Details for MK02/6-1
MK02/6-1 CAD Models
MK02/6-1 Part Data Attributes
|
MK02/6-1
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK02/6-1
Standex-Meder Electronics
Photoelectric Sensor, 3.5mm Min, 5.5mm Max, Rectangular, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Breadth | 8.9 mm | |
Body Height | 7.7 mm | |
Body Length or Diameter | 24 mm | |
Housing | PBT 30% GLASS FIBRE REINFORCED | |
Measurement Range-Max (mm) | 5.5 mm | |
Measurement Range-Min (mm) | 3.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 500 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 170 V | |
Surface Mount | NO | |
Termination Type | SOLDER |