Part Details for MK03-1A66B-1000W by Standex-Meder Electronics
Overview of MK03-1A66B-1000W by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MK03-1A66B-1000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STXMK03-1A66B-1000W
|
Heilind Electronics | 2232711104 SENSOR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
MK03-1A66B-1000W
|
TME | Reed switch, Pswitch: 10W, Ø5.8x25.5mm, Connection: lead 1m, 0.5A Min Qty: 1 | 0 |
|
$2.5300 / $3.5700 | RFQ |
Part Details for MK03-1A66B-1000W
MK03-1A66B-1000W CAD Models
MK03-1A66B-1000W Part Data Attributes
|
MK03-1A66B-1000W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK03-1A66B-1000W
Standex-Meder Electronics
Photoelectric Sensor, Cylindrical, Panel Mount, ROHS AND REACH COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC |