Part Details for MK03-1A66B-100W by Standex-Meder Electronics
Overview of MK03-1A66B-100W by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MK03-1A66B-100W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
876-MK031A66B100W
|
Mouser Electronics | Proximity Sensors REED SENSOR | 8553 |
|
$1.3500 / $2.7400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8900 / $1.3700 | Buy Now | |
DISTI #
MK03-1A66B-100W
|
TTI | Proximity Sensors REED SENSOR Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 630 In Stock |
|
$1.3500 / $1.5500 | Buy Now |
Part Details for MK03-1A66B-100W
MK03-1A66B-100W CAD Models
MK03-1A66B-100W Part Data Attributes
|
MK03-1A66B-100W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK03-1A66B-100W
Standex-Meder Electronics
Photoelectric Sensor, Cylindrical, Panel Mount, ROHS AND REACH COMPLIANT PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
Body Height | 25.5 mm | |
Body Length or Diameter | 5.8 mm | |
Housing | PBT FIBERGLASS REINFORCED | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Surface Mount | NO | |
Termination Type | WIRE |