Part Details for MK03-1A66D-500W by Standex-Meder Electronics
Overview of MK03-1A66D-500W by Standex-Meder Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MK03-1A66D-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1167-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1983 In Stock |
|
$1.0817 / $2.1500 | Buy Now |
DISTI #
876-MK031A66D500W
|
Mouser Electronics | Proximity Sensors Reed Sensor 1 Form A SPST-NO Cyld WT RoHS: Compliant | 390 |
|
$1.2000 / $2.1500 | Buy Now |
DISTI #
STXMK03-1A66D-500W
|
Heilind Electronics | REED SENSOR, 1 FORM A, SPST-NO REED SENSOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Cylindrical AT 2025 Wire Termination RoHS: Compliant | 0 |
|
$1.1000 / $1.6700 | Buy Now |
Part Details for MK03-1A66D-500W
MK03-1A66D-500W CAD Models
MK03-1A66D-500W Part Data Attributes:
|
MK03-1A66D-500W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK03-1A66D-500W
Standex-Meder Electronics
Photoelectric Sensor, Cylindrical, Panel Mount, ROHS AND REACH COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Body Height | 25.5 mm | |
Body Length or Diameter | 5.75 mm | |
Housing | PBT FIBERGLASS REINFORCED | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 100 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | NO | |
Termination Type | CABLE |