Part Details for MK03-1B90C-500W by Standex-Meder Electronics
Overview of MK03-1B90C-500W by Standex-Meder Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MK03-1B90C-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1029-ND
|
DigiKey | SENSOR REED SW SPST-NC W LEADS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
386 In Stock |
|
$2.8125 / $5.2300 | Buy Now |
DISTI #
876-MK3-1B90C-500W
|
Mouser Electronics | Proximity Sensors 1 Form B Cylindrical Term. RoHS: Compliant | 1319 |
|
$3.2100 / $4.9000 | Buy Now |
DISTI #
STXMK03-1B90C-500W
|
Heilind Electronics | REED SENSOR, 1 FORM B, SPST-NC , CYLINDRICAL AT 1520 WIRE TER | Americas - 2 in Stock |
|
$3.5806 / $3.7500 | Buy Now |
|
Onlinecomponents.com | Reed Sensor, 1 Form B, SPST-NC, Cylindrical AT 1520 Wire Termination RoHS: Compliant |
914 In Stock |
|
$2.8500 / $4.4300 | Buy Now |
DISTI #
MK03-1B90C-500W
|
TTI | Proximity Sensors 1 Form B Cylindrical Term. RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Each | Americas - 0 |
|
$2.9100 / $3.2000 | Buy Now |
|
Master Electronics | Reed Sensor, 1 Form B, SPST-NC, Cylindrical AT 1520 Wire Termination RoHS: Compliant |
914 In Stock |
|
$2.8500 / $4.4300 | Buy Now |
Part Details for MK03-1B90C-500W
MK03-1B90C-500W CAD Models
MK03-1B90C-500W Part Data Attributes:
|
MK03-1B90C-500W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK03-1B90C-500W
Standex-Meder Electronics
Photoelectric Sensor, Cylindrical, ROHS AND REACH COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Body Height | 25.5 mm | |
Body Length or Diameter | 5.8 mm | |
Housing | PBT GLASS FIBRE REINFORCED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Termination Type | WIRE |