Part Details for MK04-1A66B-1800W by Standex-Meder Electronics
Overview of MK04-1A66B-1800W by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK04-1A66B-1800W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
876-MK04-1A66B-1800W
|
Mouser Electronics | Proximity Sensors | 0 |
|
Order Now | |
DISTI #
MK04-1A66B-1800W
|
TME | Reed switch, Pswitch: 10W, 23x13.9x5.9mm, Connection: lead 1,8m Min Qty: 1 | 66 |
|
$3.0200 / $4.2300 | Buy Now |
Part Details for MK04-1A66B-1800W
MK04-1A66B-1800W CAD Models
MK04-1A66B-1800W Part Data Attributes
|
MK04-1A66B-1800W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK04-1A66B-1800W
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Breadth | 5.9 mm | |
Body Height | 13.9 mm | |
Body Length or Diameter | 23 mm | |
Housing | PBT GLASS FIBRE REINFORCED | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 1250 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 180 V | |
Surface Mount | NO | |
Termination Type | WIRE |