Part Details for MK05-1A66B-500W by Standex-Meder Electronics
Overview of MK05-1A66B-500W by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK05-1A66B-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5127
|
Newark | Reed Sensor, Sensing Range Max:15Mm, Sensor Mounting:-, Operating Temperature Min:-20°C, Operating Temperature Max:85°C, Supply Current:250Ma, Product Range:-, Svhc:No Svhc (15-Jan-2018), Breakdown Voltage Vbr:200Vdc, Contact Rohs Compliant: Yes |Standexmeder MK05-1A66B-500W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 477 |
|
$5.0600 / $7.1200 | Buy Now |
DISTI #
374-1061-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6080 | Buy Now |
DISTI #
876-MK5-1A66B-500W
|
Mouser Electronics | Proximity Sensors 1 Form A Screw Mt AT 1015 Wire Term RoHS: Compliant | 0 |
|
$4.3000 | Order Now |
DISTI #
STXMK05-1A66B-500W
|
Heilind Electronics | 2252711054 SENSOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Screw Mounting AT 1015 Wire Termination RoHS: Compliant | 0 |
|
$3.1900 / $6.6800 | Buy Now |
DISTI #
MK05-1A66B-500W
|
TTI | Proximity Sensors 1 Form A Screw Mt AT 1015 Wire Term Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$4.3000 | Buy Now |
DISTI #
1079478
|
element14 Asia-Pacific | REED SENSOR RoHS: Compliant Min Qty: 1 Container: Each | 477 |
|
$3.8569 / $6.9204 | Buy Now |
DISTI #
1079478
|
Farnell | REED SENSOR RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 477 |
|
$3.6384 / $10.0245 | Buy Now |
Part Details for MK05-1A66B-500W
MK05-1A66B-500W CAD Models
MK05-1A66B-500W Part Data Attributes
|
MK05-1A66B-500W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK05-1A66B-500W
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Breadth | 19.4 mm | |
Body Height | 5.9 mm | |
Body Length or Diameter | 23 mm | |
Housing | PBT GLASS FIBRE REINFORCED | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 1250 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 180 V | |
Surface Mount | NO | |
Termination Type | WIRE |