Part Details for MK06-6-B by Standex-Meder Electronics
Overview of MK06-6-B by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK06-6-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC5869
|
Newark | Reed Sensor, Spst, 10-15At, 0.5A, Tht, Sensing Range Max:-, Sensor Mounting:Through Hole, Operating Temperature Min:-20°C, Operating Temperature Max:85°C, Supply Current:500Ma, Product Range:Mk06 Series, Svhc:No Svhc (15 Rohs Compliant: Yes |Standexmeder MK06-6-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.9400 | Buy Now |
DISTI #
374-1064-ND
|
DigiKey | SWITCH REED SPST-NO 400MA 200V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
497 In Stock |
|
$0.9799 / $1.9400 | Buy Now |
DISTI #
876-MK6-6-B
|
Mouser Electronics | Proximity Sensors 1 Form A SIL RoHS: Compliant | 912 |
|
$1.0800 / $1.9400 | Buy Now |
DISTI #
STXMK06-6-B
|
Heilind Electronics | REED SENSOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, SIL AT 1015, Through Hole Mount RoHS: Compliant |
1958 In Stock |
|
$0.9820 / $1.5160 | Buy Now |
DISTI #
MK06-6-B
|
TTI | Proximity Sensors 1 Form A SIL RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.9200 / $1.1700 | Buy Now |
DISTI #
2832662
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.1461 / $2.0938 | Buy Now |
DISTI #
2832662
|
Farnell | REED SENSOR, SPST, 10-15AT, 0.5A, THT RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$1.5304 / $2.7346 | Buy Now |
|
Master Electronics | Reed Sensor, 1 Form A, SPST-NO, SIL AT 1015, Through Hole Mount RoHS: Compliant |
1958 In Stock |
|
$0.9820 / $1.5160 | Buy Now |
Part Details for MK06-6-B
MK06-6-B CAD Models
MK06-6-B Part Data Attributes
|
MK06-6-B
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK06-6-B
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Breadth | 3.3 mm | |
Body Height | 4.2 mm | |
Body Length or Diameter | 17.24 mm | |
Housing | PBT GLASS FIBRE REINFORCED | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | NO | |
Termination Type | SOLDER |