Part Details for MK06-8-I by Standex-Meder Electronics
Overview of MK06-8-I by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK06-8-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC5873
|
Newark | Reed Sensor, Spdt, 20-25At, 0.5A, Tht, Sensing Range Max:-, Sensor Mounting:Through Hole, Operating Temperature Min:-20°C, Operating Temperature Max:85°C, Supply Current:500Ma, Product Range:Mk06 Series, Svhc:No Svhc (15 Rohs Compliant: Yes |Standexmeder MK06-8-I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 659 |
|
$4.6100 | Buy Now |
DISTI #
374-1265-ND
|
DigiKey | SWITCH REED SPDT 500MA 175V Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3521 | Buy Now |
DISTI #
876-MK6-8-I
|
Mouser Electronics | Proximity Sensors Form C SIL PCB AT 2025 22.32mm long RoHS: Compliant | 0 |
|
$4.4300 | Order Now |
DISTI #
STXMK06-8-I
|
Heilind Electronics | 2206080008 SENSOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Sensor, 1 Form C, SPDT-Changeover, SIL AT 2025 (22.32mm Long), PCB Mount RoHS: Compliant | 0 |
|
$3.8500 / $8.0600 | Buy Now |
DISTI #
2832666
|
element14 Asia-Pacific | REED SENSOR, SPDT, 20-25AT, 0.5A, THT RoHS: Compliant Min Qty: 1 Container: Each | 659 |
|
$5.3181 / $9.5564 | Buy Now |
DISTI #
2832666
|
Farnell | REED SENSOR, SPDT, 20-25AT, 0.5A, THT RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 2 Days Container: Each | 659 |
|
$4.9414 / $11.8518 | Buy Now |
Part Details for MK06-8-I
MK06-8-I CAD Models
MK06-8-I Part Data Attributes
|
MK06-8-I
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK06-8-I
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Breadth | 3.3 mm | |
Body Height | 4.2 mm | |
Body Length or Diameter | 22.32 mm | |
Housing | PBT GLASS FIBRE REINFORCED | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | NO | |
Termination Type | SOLDER |