Part Details for MK07-1A66B-500W by Standex-Meder Electronics
Overview of MK07-1A66B-500W by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK07-1A66B-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1266-ND
|
DigiKey | SENSOR REED SWITCH SPST-NO CABLE Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
8 In Stock |
|
$7.6871 / $13.1100 | Buy Now |
DISTI #
876-MK7-1A66B-500W
|
Mouser Electronics | Proximity Sensors 1 Form A Cylindrical AT 1015 Wire Term RoHS: Compliant | 1 |
|
$8.9400 / $13.1100 | Buy Now |
DISTI #
STXMK07-1A66B-500W
|
Heilind Electronics | 2272711054 SENSOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Cylindrical AT 1015 Wire Termination RoHS: Compliant |
95 In Stock |
|
$4.5500 / $9.7500 | Buy Now |
DISTI #
MK07-1A66B-500W
|
TTI | Proximity Sensors 1 Form A Cylindrical AT 1015 Wire Term RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$4.7700 / $8.5000 | Buy Now |
DISTI #
MK07-1A66B-500W
|
TME | Reed switch, 10÷15mT, Pswitch: 10W, Ø6.6x39.6mm, toff: 0.1ms, 0.5A Min Qty: 1 | 335 |
|
$2.9600 / $3.5300 | Buy Now |
|
Master Electronics | Reed Sensor, 1 Form A, SPST-NO, Cylindrical AT 1015 Wire Termination RoHS: Compliant |
95 In Stock |
|
$4.5500 / $9.7500 | Buy Now |
Part Details for MK07-1A66B-500W
MK07-1A66B-500W CAD Models
MK07-1A66B-500W Part Data Attributes
|
MK07-1A66B-500W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK07-1A66B-500W
Standex-Meder Electronics
Photoelectric Sensor, Cylindrical, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Height | 39.6 mm | |
Body Length or Diameter | 13 mm | |
Housing | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 1250 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 100 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 180 V | |
Surface Mount | NO | |
Termination Type | CABLE |