Part Details for MK10DN64VFT5 by NXP Semiconductors
Overview of MK10DN64VFT5 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK10DN64VFT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W7979
|
Newark | Mcu, 32Bit, 50Mhz, Qfn-48, Product Range:Kinetis K Family K1X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:64Kb, No. Of Pins:48Pins, Adc Channels:- Rohs Compliant: Yes |Nxp MK10DN64VFT5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1300 |
|
$4.0900 | Buy Now |
DISTI #
MK10DN64VFT5-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48QFN Min Qty: 1300 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.9269 | Buy Now |
DISTI #
MK10DN64VFT5
|
Avnet Americas | MCU 32-bit K10 ARM Cortex M4 RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray - Trays (Alt: MK10DN64VFT5) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.9462 / $3.3809 | Buy Now |
DISTI #
05W7979
|
Avnet Americas | MCU 32-bit K10 ARM Cortex M4 RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray - Bulk (Alt: 05W7979) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Bulk | 1300 Partner Stock |
|
$4.0900 | Buy Now |
DISTI #
841-MK10DN64VFT5
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis 64K RoHS: Compliant | 1300 |
|
$3.6200 / $4.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$3.0200 | Buy Now |
Part Details for MK10DN64VFT5
MK10DN64VFT5 CAD Models
MK10DN64VFT5 Part Data Attributes
|
MK10DN64VFT5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK10DN64VFT5
NXP Semiconductors
FLASH, 50MHz, RISC MICROCONTROLLER, QCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 4 Days | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 33 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 50 MHz | |
Supply Current-Max | 18.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |