-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLASH, 120MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, LQFP-144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MK10 - Kinetis K10: 120MHz Cortex-M4F Performance MCU, 1MB Flash RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$11.8500 / $13.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MK10FN1M0VLQ12
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MK10FN1M0VLQ12
Freescale Semiconductor
FLASH, 120MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, LQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1 V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 100 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 177 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |