Part Details for MK11/B6-1A66B-500W by Standex-Meder Electronics
Overview of MK11/B6-1A66B-500W by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK11/B6-1A66B-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2650
|
Newark | Sensor, Reed, 0.5A, Panel, Sensing Range Max:-, Sensor Mounting:Panel Mount, Operating Temperature Min:-30°C, Operating Temperature Max:80°C, Supply Current:500Ma, Product Range:Mk11 Series Rohs Compliant: Yes |Standexmeder MK11/B6-1A66B-500W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$29.5300 / $35.1700 | Buy Now |
DISTI #
374-1176-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.3718 | Buy Now |
DISTI #
876-MK11B61A66B500W
|
Mouser Electronics | Proximity Sensors Reed Sens SPST-NO Cylnd AT 1015 Wire T RoHS: Compliant | 0 |
|
$33.2800 | Order Now |
DISTI #
STXMK11/B6-1A66B-500W
|
Heilind Electronics | REED SENSOR, 1 FORM A, SPST-NO REED SENSOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Brass 6mm Threaded Cylindrical AT 1015 Wire Termination RoHS: Compliant | 0 |
|
$26.8300 / $54.7500 | Buy Now |
DISTI #
2453603
|
element14 Asia-Pacific | SENSOR, REED, 0.5A, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 30 |
|
$36.8618 / $61.6544 | Buy Now |
DISTI #
2453603
|
Farnell | SENSOR, REED, 0.5A, PANEL RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 30 |
|
$17.9644 / $32.5996 | Buy Now |
Part Details for MK11/B6-1A66B-500W
MK11/B6-1A66B-500W CAD Models
MK11/B6-1A66B-500W Part Data Attributes
|
MK11/B6-1A66B-500W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK11/B6-1A66B-500W
Standex-Meder Electronics
Photoelectric Sensor, Cylindrical, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Height | 38 mm | |
Body Length or Diameter | 4.8 mm | |
Housing | BRASS | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 500 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 180 V | |
Surface Mount | NO | |
Termination Type | CABLE |