Part Details for MK11/M8-1A85C-500W by Standex-Meder Electronics
Overview of MK11/M8-1A85C-500W by Standex-Meder Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK11/M8-1A85C-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2654
|
Newark | Sensor, Reed, 1A, Panel, Sensing Range Max:-, Sensor Mounting:Panel Mount, Operating Temperature Min:-30°C, Operating Temperature Max:85°C, Supply Current:1A, Product Range:Mk11 Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Standexmeder MK11/M8-1A85C-500W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 247 |
|
$3.2900 | Buy Now |
DISTI #
374-1172-ND
|
DigiKey | SENSOR REED SWITCH SPST-NO CABLE Min Qty: 500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3208 | Buy Now |
DISTI #
876-MK11/M81A85C500W
|
Mouser Electronics | Proximity Sensors SPST-NO High Power Plastic 8mm Threaded RoHS: Compliant | 0 |
|
$5.4200 | Order Now |
DISTI #
STXMK11/M8-1A85C-500W
|
Heilind Electronics | REED SENSOR, 1 FORM A, SPST-NO , HIGH POWER, PLASTIC 8MM THRE | Americas - 0 in Stock |
|
$6.1129 / $6.2132 | Buy Now |
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, High Power, Plastic 8mm Threaded Cylindrical AT 1520 Wire Termination RoHS: Compliant | 0 |
|
$4.7000 / $9.8500 | Buy Now |
DISTI #
2453607
|
element14 Asia-Pacific | SENSOR, REED, 1A, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 247 |
|
$5.8137 / $10.5993 | Buy Now |
DISTI #
2453607
|
Farnell | SENSOR, REED, 1A, PANEL RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 5 Days Container: Each | 247 |
|
$5.5863 / $13.3695 | Buy Now |
Part Details for MK11/M8-1A85C-500W
MK11/M8-1A85C-500W CAD Models
MK11/M8-1A85C-500W Part Data Attributes:
|
MK11/M8-1A85C-500W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK11/M8-1A85C-500W
Standex-Meder Electronics
Photoelectric Sensor, Cylindrical, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Height | 38 mm | |
Housing | CRASTIN SK645FR | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 1000 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 500 V | |
Surface Mount | NO | |
Termination Type | CABLE |