Part Details for MK11/B12-1A66B-500W by Standex-Meder Electronics
Overview of MK11/B12-1A66B-500W by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK11/B12-1A66B-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1169-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.3158 | Buy Now |
DISTI #
876-MK11B121A66B500W
|
Mouser Electronics | Proximity Sensors Reed Sens SPST-NO Cylnd AT 1015 Wire T RoHS: Compliant | 0 |
|
$37.6700 | Order Now |
DISTI #
STXMK11/B12-1A66B-500W
|
Heilind Electronics | REED SENSOR, 1 FORM A, SP , BRASS 12MM THREADED CYL | Americas - 0 in Stock |
|
$26.0328 / $40.4099 | Buy Now |
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Brass 12mm Threaded Cylindrical AT 1015 Wire Termination RoHS: Compliant | 0 |
|
$30.2000 / $61.6200 | Buy Now |
Part Details for MK11/B12-1A66B-500W
MK11/B12-1A66B-500W CAD Models
MK11/B12-1A66B-500W Part Data Attributes
|
MK11/B12-1A66B-500W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK11/B12-1A66B-500W
Standex-Meder Electronics
Photoelectric Sensor, Cylindrical, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Height | 38 mm | |
Body Length or Diameter | 10 mm | |
Housing | BRASS | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 500 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 180 V | |
Surface Mount | NO | |
Termination Type | WIRE |