Part Details for MK11-1A66B-2000W by Standex-Meder Electronics
Overview of MK11-1A66B-2000W by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK11-1A66B-2000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
300 In Stock |
|
$9.6000 / $111.1800 | Buy Now | |
|
Master Electronics |
300 In Stock |
|
$9.6000 / $111.1800 | Buy Now |
Part Details for MK11-1A66B-2000W
MK11-1A66B-2000W CAD Models
MK11-1A66B-2000W Part Data Attributes
|
MK11-1A66B-2000W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK11-1A66B-2000W
Standex-Meder Electronics
Photoelectric Sensor, Cylindrical, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Height | 25 mm | |
Housing | HIGHT GRADE STEEL | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 1250 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 180 V | |
Surface Mount | NO | |
Termination Type | WIRE |