Part Details for MK11-1A66B-500W by Standex-Meder Electronics
Overview of MK11-1A66B-500W by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK11-1A66B-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5132
|
Newark | Reed Sensor, Sensing Range Max:15Mm, Sensor Mounting:-, Operating Temperature Min:-20°C, Operating Temperature Max:85°C, Supply Current:500Ma, Product Range:Mk11 Series, Svhc:No Svhc (15-Jan-2018), Body Length:25Mm, Breakdown Voltagerohs Compliant: Yes |Standexmeder MK11-1A66B-500W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 568 |
|
$5.5700 / $7.8200 | Buy Now |
DISTI #
374-1006-ND
|
DigiKey | SENSOR REED SWITCH SPST-NO CABLE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1005 In Stock |
|
$4.4168 / $7.5300 | Buy Now |
DISTI #
876-MK11-1A66B-500W
|
Mouser Electronics | Proximity Sensors 1 Form A Cylindrical Term. RoHS: Compliant | 189 |
|
$4.8500 / $7.2600 | Buy Now |
DISTI #
STXMK11-1A66B-500W
|
Heilind Electronics | REED SENSOR, 1 FORM A, SPST-NO , 5MM THREADED CYLINDRICAL AT | Americas - 0 in Stock |
|
$5.4677 / $5.5574 | Buy Now |
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, 5mm Threaded Cylindrical AT 1015 Wire Termination RoHS: Compliant |
415 In Stock |
|
$4.3900 / $6.6800 | Buy Now |
DISTI #
MK11-1A66B-500W
|
TTI | Proximity Sensors 1 Form A Cylindrical Term. pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$4.3100 / $4.7400 | Buy Now |
DISTI #
1079483
|
element14 Asia-Pacific | REED SENSOR RoHS: Compliant Min Qty: 1 Container: Each | 568 |
|
$5.1026 / $7.9039 | Buy Now |
DISTI #
1079483
|
Farnell | REED SENSOR RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 568 |
|
$5.5629 / $13.3233 | Buy Now |
|
Master Electronics | Reed Sensor, 1 Form A, SPST-NO, 5mm Threaded Cylindrical AT 1015 Wire Termination RoHS: Compliant |
415 In Stock |
|
$4.3900 / $6.6800 | Buy Now |
Part Details for MK11-1A66B-500W
MK11-1A66B-500W CAD Models
MK11-1A66B-500W Part Data Attributes
|
MK11-1A66B-500W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK11-1A66B-500W
Standex-Meder Electronics
Photoelectric Sensor, Cylindrical, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
Body Height | 25 mm | |
Housing | STEEL | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 1250 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 180 V | |
Surface Mount | NO | |
Termination Type | WIRE |