There are no models available for this part yet.
Overview of MK110C6-BLK by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for MK110C6-BLK by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28X7910
|
Newark | Modular Conn, 8P8C, Rj45 Jack, Cable, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6, Ip Rating:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |L-Com MK110C6-BLK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$7.3000 | Buy Now | |
DISTI #
5073-MK110C6-BLK-ND
|
DigiKey | KS 110-RJ45 JACK CAT6 BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.8600 | Buy Now | |
DISTI #
73602799
|
RS | OCC Category 6 Keystone Jack 110/RJ45 EIA568A/B Black- | L-com MK110C6-BLK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5200 / $6.9400 | RFQ | |
Onlinecomponents.com | KS 110-RJ45 JACK CAT6 BLACK RoHS: Compliant | 0 |
|
$3.6200 / $5.4400 | Buy Now | ||
DISTI #
MK110C6-BLK
|
L-com US | L-com's keystone Category 6 110 punch down style connectors offer an elegant choice for 110 punch down style connections. Each jack is color coded for both the EIA/TIA568 A and B standards for compatibility with any installation. Additionally, L-com offers a selection of jack colors to fit applications where color coding is required. Order online today!. Min Qty: 1 Package Multiple: 1 | 20 |
|
$3.7300 / $4.2900 | Buy Now |