There are no models available for this part yet.
Overview of MK11DX128AVMC5 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MK11DX128AVMC5 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45X4896
|
Newark | Arm+128Kb +Dryice/ Tray Rohs Compliant: Yes |Nxp MK11DX128AVMC5 RoHS: Compliant Min Qty: 1740 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 | Buy Now | |
DISTI #
2832-MK11DX128AVMC5-ND
|
DigiKey | IC MCU 32B 128KB FLASH 121MAPBGA Min Qty: 100 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
3828 In Stock |
|
$8.7500 | Buy Now | |
DISTI #
MK11DX128AVMC5-ND
|
DigiKey | IC MCU 32B 128KB FLASH 121MAPBGA Min Qty: 100 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2514 | Buy Now | |
DISTI #
MK11DX128AVMC5
|
Avnet Americas | MCU 32-Bit K11 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 121-Pin MAPBGA Tray - Trays (Alt: MK11DX128AVMC5) RoHS: Compliant Min Qty: 1740 Package Multiple: 1740 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.6212 | Buy Now | |
DISTI #
841-MK11DX128AVMC5
|
Mouser Electronics | ARM Microcontrollers - MCU ARM+128Kb +DryIce RoHS: Compliant | 0 |
|
$6.2600 / $11.6000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1740 Package Multiple: 1740 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$5.2600 | Buy Now | ||
Flip Electronics | Stock, ship today | 6656 |
|
RFQ |
CAD Models for MK11DX128AVMC5 by NXP Semiconductors
Part Data Attributes for MK11DX128AVMC5 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
NXP
|
JESD-609 Code
|
e1
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
260
|
Technology
|
CMOS
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for MK11DX128AVMC5
This table gives cross-reference parts and alternative options found for MK11DX128AVMC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK11DX128AVMC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK11DX128VMC5 | RISC MICROCONTROLLER | NXP Semiconductors | MK11DX128AVMC5 vs MK11DX128VMC5 |
935314827557 | RISC Microcontroller | NXP Semiconductors | MK11DX128AVMC5 vs 935314827557 |
MK11DX128VMC5R | RISC MICROCONTROLLER | NXP Semiconductors | MK11DX128AVMC5 vs MK11DX128VMC5R |
935323519557 | RISC Microcontroller | NXP Semiconductors | MK11DX128AVMC5 vs 935323519557 |
Related Parts for MK11DX128AVMC5
-
MK11DX256AVMC5Microcontrollers
-
MIC23150-CYMT-TRSwitching Regulator or Controllers
-
MIC4126YMEPeripheral Drivers
-
MIR502Other Analog ICs
-
MIC6315-31D3UTRPower Management Circuits
-
DAC7614UBDigital to Analog Converters
-
5CGXFC7C6F23C6Field Programmable Gate Arrays
-
MIC5305-2.0YML-TRLinear Regulator ICs
-
MK2703SILFClock Generators