Part Details for MK11DX256AVMC5 by NXP Semiconductors
Overview of MK11DX256AVMC5 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for MK11DX256AVMC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4898
|
Newark | Microcontroller Mcu, Arm Cortex-M4, 50Mhz, Mapbga-121, Product Range:Kinetis K Family K1X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:256Kb Rohs Compliant: Yes |Nxp MK11DX256AVMC5 Min Qty: 1740 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7200 | Buy Now |
DISTI #
MK11DX256AVMC5-ND
|
DigiKey | IC MCU 32B 256KB FLASH 121MAPBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
347 In Stock |
|
$7.4304 / $13.1000 | Buy Now |
DISTI #
MK11DX256AVMC5
|
Avnet Americas | MCU 32-Bit K11 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 121-Pin MAPBGA Tray - Trays (Alt: MK11DX256AVMC5) RoHS: Compliant Min Qty: 1740 Package Multiple: 1740 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$5.7812 / $6.6342 | Buy Now |
DISTI #
841-MK11DX256AVMC5
|
Mouser Electronics | ARM Microcontrollers - MCU ARM+256Kb +DryIce RoHS: Compliant | 0 |
|
$7.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1740 Package Multiple: 1740 Container: Tray | 0Tray |
|
$5.9300 | Buy Now |
DISTI #
MK11DX256AVMC5
|
Avnet Americas | MCU 32-Bit K11 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 121-Pin MAPBGA Tray - Trays (Alt: MK11DX256AVMC5) RoHS: Compliant Min Qty: 1740 Package Multiple: 1740 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$5.7812 / $6.6342 | Buy Now |
DISTI #
2421807
|
element14 Asia-Pacific | MCU, ARM CORTEX-M4, 50MHZ, MAPBGA-121 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.7942 / $13.9894 | Buy Now |
DISTI #
2421807
|
Farnell | MCU, ARM CORTEX-M4, 50MHZ, MAPBGA-121 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$8.9384 / $14.2839 | Buy Now |
|
Flip Electronics | Stock, ship today | 2828 |
|
$6.3100 | RFQ |
Part Details for MK11DX256AVMC5
MK11DX256AVMC5 CAD Models
MK11DX256AVMC5 Part Data Attributes:
|
MK11DX256AVMC5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK11DX256AVMC5
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MK11DX256AVMC5
This table gives cross-reference parts and alternative options found for MK11DX256AVMC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK11DX256AVMC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK11DX256VMC5 | RISC MICROCONTROLLER | NXP Semiconductors | MK11DX256AVMC5 vs MK11DX256VMC5 |
935319982557 | RISC Microcontroller | NXP Semiconductors | MK11DX256AVMC5 vs 935319982557 |