Part Details for MK12-1A66B-500W by Standex-Meder Electronics
Overview of MK12-1A66B-500W by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MK12-1A66B-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1008-ND
|
DigiKey | SENSOR REED SWITCH SPST-NO CABLE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
500 In Stock |
|
$3.8045 / $6.7800 | Buy Now |
DISTI #
876-MK12-1A66B-500W
|
Mouser Electronics | Proximity Sensors 1 Form A Screw Mount RoHS: Compliant | 479 |
|
$3.8000 / $5.7200 | Buy Now |
DISTI #
STXMK12-1A66B-500W
|
Heilind Electronics | REED SENSOR, 1 FORM A, SPST-NO REED SENSOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Screw Mount AT 1015 Wire Termination RoHS: Compliant | 0 |
|
$3.6200 / $7.5900 | Buy Now |
Part Details for MK12-1A66B-500W
MK12-1A66B-500W CAD Models
MK12-1A66B-500W Part Data Attributes
|
MK12-1A66B-500W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK12-1A66B-500W
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO HAS OPERATING TEMPERATURE -5 TO 70 DEGREE CELCIUS | |
Body Breadth | 14.9 mm | |
Body Height | 6.9 mm | |
Body Length or Diameter | 32 mm | |
Housing | PBT GLASS FIBRE REINFORCED | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 1250 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 180 V | |
Surface Mount | NO | |
Termination Type | CABLE |