Part Details for MK12U-1A85C-500W by Standex-Meder Electronics
Overview of MK12U-1A85C-500W by Standex-Meder Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MK12U-1A85C-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
876-MK12U-1A85C-500W
|
Mouser Electronics | Proximity Sensors | 10 |
|
$8.8400 / $14.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5800 / $26.1700 | Buy Now |
Part Details for MK12U-1A85C-500W
MK12U-1A85C-500W CAD Models
MK12U-1A85C-500W Part Data Attributes
|
MK12U-1A85C-500W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK12U-1A85C-500W
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Breadth | 14.9 mm | |
Body Height | 6.9 mm | |
Body Length or Diameter | 32 mm | |
Housing | CRASTIN SK645FR | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 2500 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 300 V | |
Surface Mount | NO | |
Terminal Finish | NOT APPLICABLE | |
Termination Type | CABLE |