Part Details for MK13-1A66B-500W by Standex-Meder Electronics
Overview of MK13-1A66B-500W by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK13-1A66B-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1010-ND
|
DigiKey | SENSOR REED SWITCH SPST-NO CABLE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
440 In Stock |
|
$2.7393 / $4.6300 | Buy Now |
DISTI #
876-MK13-1A66B-500W
|
Mouser Electronics | Proximity Sensors 1 Form A Screw Mt AT 1015 Wire Term RoHS: Compliant | 411 |
|
$2.7300 / $4.6300 | Buy Now |
DISTI #
STXMK13-1A66B-500W
|
Heilind Electronics | REED SENSOR, 1 FORM A, SPST-NO , SCREW MOUNT AT 1015 WIRE TER | Americas - 0 in Stock |
|
$3.0806 / $3.1834 | Buy Now |
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Screw Mount AT 1015 Wire Termination RoHS: Compliant | 0 |
|
$2.4800 / $3.7600 | Buy Now |
DISTI #
MK13-1A66B-500W
|
TTI | Proximity Sensors 1 Form A Screw Mt AT 1015 Wire Term RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$2.5200 / $2.7300 | Buy Now |
DISTI #
MK13-1A66B-500W
|
TME | Reed switch, Range: 10÷15AT, Pswitch: 10W, 23x13.9x5.9mm, 0.5A Min Qty: 1 | 101 |
|
$3.3200 / $3.7700 | Buy Now |
Part Details for MK13-1A66B-500W
MK13-1A66B-500W CAD Models
MK13-1A66B-500W Part Data Attributes
|
MK13-1A66B-500W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK13-1A66B-500W
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Terminal Finish | Tin (Sn) |