Part Details for MK132-1.00K-1% by Caddock Electronics Inc
Overview of MK132-1.00K-1% by Caddock Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Price & Stock for MK132-1.00K-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.75W, 1.0KOHM, 400V, 1% +/-TOL, 50PPM/CEL, THROUGH HOLE MOUNT | 160 |
|
$11.5200 / $16.2000 | Buy Now |
Part Details for MK132-1.00K-1%
MK132-1.00K-1% CAD Models
MK132-1.00K-1% Part Data Attributes:
|
MK132-1.00K-1%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MK132-1.00K-1%
Caddock Electronics Inc
Fixed Resistor, Metal Film, 0.75W, 1000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Caddock |