Part Details for MK132-1.62K-1 by Caddock Electronics Inc
Overview of MK132-1.62K-1 by Caddock Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK132-1.62K-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, 0.75 W, 0.1, 1 %, 50, 200 ppm, 1 ohm - 5000000 ohm, THROUGH HOLE MOUNT | 7 |
|
$3.0000 / $6.0000 | Buy Now |