Part Details for MK14-1A66B-200W by Standex-Meder Electronics
Overview of MK14-1A66B-200W by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK14-1A66B-200W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1177-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
476 In Stock |
|
$3.1660 / $5.6400 | Buy Now |
DISTI #
876-MK14-1A66B-200W
|
Mouser Electronics | Proximity Sensors 1 Form A Cylindrical Term. RoHS: Compliant | 107 |
|
$3.4800 / $5.2800 | Buy Now |
DISTI #
STXMK14-1A66B-200W
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Cylindrical AT 1015 Wire Termination RoHS: Compliant |
363 In Stock |
|
$3.0500 / $4.4500 | Buy Now |
DISTI #
MK14-1A66B-200W
|
TTI | Proximity Sensors 1 Form A Cylindrical Term. RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$3.3800 | Buy Now |
DISTI #
MK14-1A66B-200W
|
TME | Magnetic field, OUT: SPST-NO, Range: 10÷15AT, Pswitch: 10W, 500mA Min Qty: 1 | 133 |
|
$2.7300 / $3.2700 | Buy Now |
|
Master Electronics | Reed Sensor, 1 Form A, SPST-NO, Cylindrical AT 1015 Wire Termination RoHS: Compliant |
363 In Stock |
|
$3.0500 / $4.4500 | Buy Now |