Part Details for MK14-1A66B-500W by Standex-Meder Electronics
Overview of MK14-1A66B-500W by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MK14-1A66B-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1329-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
494 In Stock |
|
$3.3224 / $5.9200 | Buy Now |
DISTI #
876-MK14-1A66B-500W
|
Mouser Electronics | Proximity Sensors MK14 Reed Sensor 1 Form A, AT 10 - 15 RoHS: Compliant | 299 |
|
$3.6500 / $5.7700 | Buy Now |
DISTI #
STXMK14-1A66B-500W
|
Heilind Electronics | REED SENSOR, 1 FORM A, SPST-NO REED SENSOR | Americas - 0 in Stock |
|
$4.1129 / $4.1804 | Buy Now |
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Cylindrical AT 1015 Wire Termination RoHS: Compliant |
512 In Stock |
|
$3.2300 / $4.7900 | Buy Now |
DISTI #
MK14-1A66B-500W
|
TTI | Proximity Sensors MK14 Reed Sensor 1 Form A, AT 10 - 15 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$3.2300 / $3.6100 | Buy Now |
|
Master Electronics | Reed Sensor, 1 Form A, SPST-NO, Cylindrical AT 1015 Wire Termination RoHS: Compliant |
512 In Stock |
|
$3.2300 / $4.7900 | Buy Now |
Part Details for MK14-1A66B-500W
MK14-1A66B-500W CAD Models
MK14-1A66B-500W Part Data Attributes
|
MK14-1A66B-500W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK14-1A66B-500W
Standex-Meder Electronics
Photoelectric Sensor, Cylindrical, Panel Mount, ROHS AND REACH COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Height | 25.5 mm | |
Body Length or Diameter | 4 mm | |
Housing | PBT FIBERGLASS REINFORCED | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Termination Type | CABLE |