Part Details for MK14-1C90C-500W by Standex-Meder Electronics
Overview of MK14-1C90C-500W by Standex-Meder Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK14-1C90C-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
876-MK14-1C90C-500W
|
Mouser Electronics | Proximity Sensors REED SENSOR RoHS: Compliant | 0 |
|
$4.3600 / $7.8700 | Order Now |
DISTI #
MK14-1C90C-500W
|
TTI | Proximity Sensors REED SENSOR Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for MK14-1C90C-500W
MK14-1C90C-500W CAD Models
MK14-1C90C-500W Part Data Attributes:
|
MK14-1C90C-500W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK14-1C90C-500W
Standex-Meder Electronics
Photoelectric Sensor, Cylindrical, ROHS AND REACH COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Height | 25.5 mm | |
Body Length or Diameter | 4 mm | |
Housing | PBT GLASS FIBRE REINFORCED | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Terminal Finish | Tin (Sn) | |
Termination Type | WIRE |