Part Details for MK15-B-1 by Standex-Meder Electronics
Overview of MK15-B-1 by Standex-Meder Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK15-B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1012-2-ND
|
DigiKey | SWITCH REED SPST-NO 500MA 180V Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6883 | Buy Now |
DISTI #
876-MK15-B-1
|
Mouser Electronics | Proximity Sensors 1 Form A Flat Leads Slot Mount AT 1015 RoHS: Compliant | 0 |
|
$0.6440 / $0.6450 | Order Now |
DISTI #
STXMK15-B-1
|
Heilind Electronics | REED SENSOR, 1 FORM A, SPST-NO REED SENSOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Flat Leads/Slot Mounting AT 1015 RoHS: Compliant | 0 |
|
$0.5830 / $1.2220 | Buy Now |
Part Details for MK15-B-1
MK15-B-1 CAD Models
MK15-B-1 Part Data Attributes:
|
MK15-B-1
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK15-B-1
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Breadth | 2.5 mm | |
Body Height | 2.5 mm | |
Body Length or Diameter | 16 mm | |
Housing | MINERAL-FILLED EPOXY | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Response Time | 100 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | YES | |
Termination Type | SOLDER |