There are no models available for this part yet.
Overview of MK16-C-1 by Standex-Meder Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MK16-C-1 by Standex-Meder Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
374-1018-2-ND
|
DigiKey | SWITCH REED SPST-NO 400MA 200V Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7322 | Buy Now | |
DISTI #
876-MK16-C-1
|
Mouser Electronics | Proximity Sensors 1 Form A Flat Leads Slot Mount AT 1520 RoHS: Compliant | 0 |
|
$0.6900 / $0.7220 | Order Now | |
DISTI #
STXMK16-C-1
|
Heilind Electronics | REED SENSOR, 1 FORM A, SPST-NO REED SENSOR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Flat Leads/Slot Mounting AT 1520 RoHS: Compliant |
1364 In Stock |
|
$0.6210 / $1.3600 | Buy Now | ||
Master Electronics | Reed Sensor, 1 Form A, SPST-NO, Flat Leads/Slot Mounting AT 1520 RoHS: Compliant |
1364 In Stock |
|
$0.6210 / $1.3600 | Buy Now |
CAD Models for MK16-C-1 by Standex-Meder Electronics
Part Data Attributes for MK16-C-1 by Standex-Meder Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STANDEX-MEDER ELECTRONICS
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
2.3 mm
|
Body Height
|
2.3 mm
|
Body Length or Diameter
|
11.5 mm
|
Housing
|
EPOXY RESIN
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,MAGNETIC
|
Surface Mount
|
YES
|
Termination Type
|
SOLDER
|