Part Details for MK1611/24VDC/25CPS/TB by Trumeter Technologies
Overview of MK1611/24VDC/25CPS/TB by Trumeter Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLE2425CPSR | Texas Instruments | Precision Virtual Ground 8-SO | |
TLE2425CPS | Texas Instruments | Precision Virtual Ground 8-SO |
Price & Stock for MK1611/24VDC/25CPS/TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ2685
|
Newark | 6D Elemech Ctr Scr Pnl Mrst 24Vdc 25Cps Rohs Compliant: Yes |Trumeter MK1611/24VDC/25CPS/TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.0200 | Buy Now |
DISTI #
186-MK161124VDC25CPS
|
Mouser Electronics | Counters & Tachometers 6D Elemech Ctr Scr Pnl MRst 24VDC 25CPS RoHS: Compliant | 0 |
|
$146.4100 / $183.0200 | Order Now |
DISTI #
72237802
|
RS | 6D ELEMECH CTR SCR PNL MRST 24VDC 10CPS | Trumeter MK1611/24VDC/25CPS/TB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$140.4900 / $175.6100 | RFQ |
|
Onlinecomponents.com | 6 Digit Electromechanical Counter - 24 VDC - Panel Mount - 25 Counts Per Second - Front Panel Reset - Terminal Block RoHS: Compliant | 0 |
|
$148.2400 / $159.2200 | Buy Now |