Part Details for MK17-B-2 by Standex-Meder Electronics
Overview of MK17-B-2 by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK17-B-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9100
|
Newark | Reed Sensor, Sensing Range Max:-, Sensor Mounting:-, Operating Temperature Min:-40°C, Operating Temperature Max:130°C, Supply Current:500Ma, Product Range:Mk17 Series, Svhc:No Svhc (07-Jul-2017), Breakdown Voltage Vbr:210Vdc, Contactrohs Compliant: Yes |Standexmeder MK17-B-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$2.0300 / $3.6200 | Buy Now |
DISTI #
374-1021-1-ND
|
DigiKey | SWITCH REED SPST-NO 500MA 170V Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11676 In Stock |
|
$1.4375 / $2.8500 | Buy Now |
DISTI #
876-MK17-B-2
|
Mouser Electronics | Proximity Sensors 1 Form A SMT Gull wing RoHS: Compliant | 16799 |
|
$1.4400 / $2.8500 | Buy Now |
DISTI #
STXMK17-B-2
|
Heilind Electronics | REED SENSOR, 1 FORM A, SPST-NO , SURFACE MOUNT ( GULL WING) A | Americas - 0 in Stock |
|
$1.8548 / $1.8853 | Buy Now |
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Surface Mount ( Gull Wing) AT 1015 RoHS: Compliant |
2000 In Stock |
|
$1.3600 / $2.1900 | Buy Now |
|
Bristol Electronics | 1171 |
|
RFQ | ||
|
Quest Components | SENSOR MAGNETIC 10-15 A/T SMD | 936 |
|
$1.8150 / $3.3000 | Buy Now |
DISTI #
MK17-B-2
|
TTI | Proximity Sensors 1 Form A SMT Gull wing RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$1.3900 / $1.5500 | Buy Now |
DISTI #
1447645
|
element14 Asia-Pacific | REED SENSOR RoHS: Compliant Min Qty: 1 Container: Each | 90 |
|
$1.4971 / $2.9943 | Buy Now |
DISTI #
1447645
|
Farnell | REED SENSOR RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 4 Days Container: Each | 90 |
|
$2.6724 / $5.4822 | Buy Now |
Part Details for MK17-B-2
MK17-B-2 CAD Models
MK17-B-2 Part Data Attributes
|
MK17-B-2
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK17-B-2
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Breadth | 2.1 mm | |
Body Height | 2.1 mm | |
Body Length or Diameter | 8.5 mm | |
Housing | EPOXY RESIN | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Response Time | 100 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | YES | |
Termination Type | SOLDER |