Part Details for MK17-C-1 by Standex-Meder Electronics
Overview of MK17-C-1 by Standex-Meder Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK17-C-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1022-2-ND
|
DigiKey | SWITCH REED SPST-NO 500MA 170V Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Sensor 2-Pin SMD T/R RoHS: Compliant |
2475 In Stock |
|
$1.3200 / $2.8900 | Buy Now |
DISTI #
51745614
|
Verical | Magnetic Reed Switch Min Qty: 500 Package Multiple: 500 Date Code: 1403 | Americas - 2000 |
|
$1.7315 / $3.8278 | Buy Now |
|
Master Electronics | Reed Sensor 2-Pin SMD T/R RoHS: Compliant |
2475 In Stock |
|
$1.3200 / $2.8900 | Buy Now |
Part Details for MK17-C-1
MK17-C-1 CAD Models
MK17-C-1 Part Data Attributes:
|
MK17-C-1
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK17-C-1
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Breadth | 2.1 mm | |
Body Height | 2.1 mm | |
Body Length or Diameter | 8.5 mm | |
Housing | EPOXY RESIN | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Response Time | 100 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | YES | |
Termination Type | SOLDER |