Part Details for MK17-C-3 by Standex-Meder Electronics
Overview of MK17-C-3 by Standex-Meder Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK17-C-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC5881
|
Newark | Reed Sensor, Spst-No, 15-20At, Smd, Sensing Range Max:-, Sensor Mounting:Smd, Operating Temperature Min:-40°C, Operating Temperature Max:130°C, Supply Current:250Ma, Product Range:Mk17 Series, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Standexmeder MK17-C-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3300 / $3.2800 | Buy Now |
DISTI #
374-MK17-C-3CT-ND
|
DigiKey | SWITCH REED SPST-NO 500MA 170V Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4375 / $2.8500 | Buy Now |
DISTI #
876-MK17-C-3
|
Mouser Electronics | Proximity Sensors RoHS: Compliant | 0 |
|
$1.4900 / $1.6400 | Order Now |
DISTI #
V99:2348_24028934
|
Arrow Electronics | Magnetic Reed Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2325 | Americas - 2000 |
|
$1.5440 / $2.8170 | Buy Now |
DISTI #
STXMK17-C-3
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $2.9900 | Buy Now |
DISTI #
80324110
|
Verical | Magnetic Reed Switch RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2325 | Americas - 2000 |
|
$1.5440 / $2.8170 | Buy Now |
Part Details for MK17-C-3
MK17-C-3 CAD Models
MK17-C-3 Part Data Attributes:
|
MK17-C-3
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK17-C-3
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Breadth | 2.1 mm | |
Body Height | 2.1 mm | |
Body Length or Diameter | 8.5 mm | |
Housing | EPOXY RESIN | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Response Time | 100 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | YES | |
Termination Type | SOLDER |