Part Details for MK18-C-100W by Standex-Meder Electronics
Overview of MK18-C-100W by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK18-C-100W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1024-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
992 In Stock |
|
$2.8750 / $5.3400 | Buy Now |
DISTI #
876-MK18-C-100W
|
Mouser Electronics | Proximity Sensors 1 Form A Cylindrical Term. RoHS: Compliant | 0 |
|
$3.2900 | Order Now |
DISTI #
V99:2348_18696304
|
Arrow Electronics | Proximity Sensor Reed NO 2cm 200VDC 2-Pin Bulk Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1735 | Americas - 792 |
|
$0.6002 / $0.6090 | Buy Now |
DISTI #
STXMK18-C-100W
|
Heilind Electronics | REED SENSOR, 1 FORM A, SPST-NO , CYLINDRICAL AT 1520 WIRE TER | Americas - 747 in Stock |
|
$3.7097 / $3.7705 | Buy Now |
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Cylindrical AT 1520 Wire Termination RoHS: Compliant |
34 In Stock |
|
$2.8800 / $4.2100 | Buy Now |
DISTI #
51744626
|
Verical | Proximity Sensor Reed NO 2cm 200VDC 2-Pin Bulk Min Qty: 15 Package Multiple: 5 Date Code: 1741 | Americas - 30 |
|
$5.5762 | Buy Now |
DISTI #
MK18-C-100W
|
TTI | Proximity Sensors 1 Form A Cylindrical Term. RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$2.8800 / $3.1900 | Buy Now |
DISTI #
STXMK18-C-100W
|
Interstate Connecting Components | REED SENSOR, 1 FORM A, SPST-NO , CYLINDRICAL AT 1520 WIRE TER | 249 |
|
$3.7097 / $3.7705 | Buy Now |
|
Master Electronics | Reed Sensor, 1 Form A, SPST-NO, Cylindrical AT 1520 Wire Termination RoHS: Compliant |
34 In Stock |
|
$2.8800 / $4.2100 | Buy Now |
|
Perfect Parts Corporation | 138 |
|
RFQ |
Part Details for MK18-C-100W
MK18-C-100W CAD Models
MK18-C-100W Part Data Attributes
|
MK18-C-100W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK18-C-100W
Standex-Meder Electronics
Photoelectric Sensor, Cylindrical, Panel Mount, ROHS AND REACH COMPLIANT PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Body Height | 17 mm | |
Body Length or Diameter | 5 mm | |
Housing | PBT FIBERGLASS REINFORCED | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 100 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | NO | |
Termination Type | CABLE |