Microcontrollers and Processors
MK20DX128VLF5
Description: FLASH, 50MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, LQFP-48

Overview of MK20DX128VLF5 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MK20DX128VLF5 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MK20DX128VLF5 by Rochester Electronics LLC

MK20DX128VLF5
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
QFP
Package Description
7 X 7 MM, LQFP-48
Pin Count
48
Reach Compliance Code
unknown
Has ADC
YES
Address Bus Width
Clock Frequency-Max
50 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
3
Number of I/O Lines
29
Number of Terminals
48
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
50 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MK20DX128VLF5
    Rochester Electronics LLC
    FLASH, 50MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, LQFP-48
    VS

Alternate Parts for MK20DX128VLF5

This table gives cross-reference parts and alternative options found for MK20DX128VLF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK20DX128VLF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MK20DX128VLF5 Kinetis K 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 50MHz, USB, QFP 48 Freescale Semiconductor MK20DX128VLF5 vs MK20DX128VLF5
MK20DX128VLF5 FLASH, 50MHz, RISC MICROCONTROLLER, PQFP48 NXP Semiconductors MK20DX128VLF5 vs MK20DX128VLF5
Part Number Description Manufacturer Compare
MK20DX128VLF5 FLASH, 50MHz, RISC MICROCONTROLLER, PQFP48 NXP Semiconductors MK20DX128VLF5 vs MK20DX128VLF5
MK20DX128VLF5 Kinetis K 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 50MHz, USB, QFP 48 Freescale Semiconductor MK20DX128VLF5 vs MK20DX128VLF5

Related Parts for MK20DX128VLF5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MK20DX128VLF5 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MK20DX128VLF5 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MK20DX128VLF5 would you like to use for your alert(s)?
  • Please alert me when MK20DX128VLF5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MK20DX128VLF5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MK20DX128VLF5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MK20DX128VLF5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MK20DX128VLF5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MK20DX128VLF5 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: